This industrial-grade EEPROM memory IC features a 2048-word capacity and operates at a maximum clock frequency of 1 MHz. It is designed to function within a supply voltage range of 2.5 to 5.5 volts and is packaged in a RoHS-compliant, plastic SOT-23 with three pins. The device is rated for industrial operating temperatures, spanning from -40 to 85 degrees Celsius.
Microchip 11LC160-I/TT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 11LC160-I/TT to view detailed technical specifications.
No datasheet is available for this part.