The 11LC161-I/SN is a 16KB serial EEPROM from Microchip with a density of 16Kb and a maximum operating frequency of 100kHz. It is available in a SOIC-8 package and is RoHS compliant. The device operates between -40°C and 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The supply current is 5mA. The memory is organized in a 2Kx8 configuration and has write protection enabled.
Microchip 11LC161-I/SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 100kHz |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC161-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.