Microchip 1214-370V technical specifications.
| Package/Case | Case 55ST |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 25.4 |
| Package Width (mm) | 10.15 |
| Mounting | Screw |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 75V |
| Maximum Emitter Base Voltage | 3V |
| Maximum DC Collector Current | 25A |
| Maximum Power Dissipation | 530000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 1214-370V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.