
Uni-directional TVS diode for power management applications. Features 15kW peak pulse power dissipation and 404A maximum peak pulse current. Offers a 22V maximum reverse stand-off voltage and 37.1V maximum clamping voltage. Housed in a 2-pin, axial lead DO-204AR package with through-hole mounting. Operates across a wide temperature range of -65°C to 150°C.
Microchip 15KP22A/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 22V |
| Maximum Reverse Leakage Current | 500uA |
| Maximum Clamping Voltage | 37.1V |
| Maximum Peak Pulse Current | 404A |
| Minimum Breakdown Voltage | 24.4V |
| Peak Pulse Power Dissipation | 15000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 15KP22A/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.