Automotive-grade uni-directional TVS diode offering 15kW peak pulse power dissipation. Features a 48V maximum reverse stand-off voltage and 10µA maximum reverse leakage current. This single-element protection IC has a 2-pin axial lead package (DO-204AR, Case 5A) with through-hole mounting. Operating temperature range spans -65°C to 150°C.
Microchip 15KP48AE3/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 48V |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Clamping Voltage | 77.7V |
| Maximum Peak Pulse Current | 193A |
| Minimum Breakdown Voltage | 53.3V |
| Peak Pulse Power Dissipation | 15000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 15KP48AE3/TR8 to view detailed technical specifications.
No datasheet is available for this part.