
Switching diode, single configuration, with a peak reverse repetitive voltage of 125V and maximum continuous forward current of 0.15A. Features a 2-pin DO-213AA package, a glass construction, and surface mount capability. Offers a peak non-repetitive surge current of 4A and a peak reverse recovery time of 3000ns. Operates across a wide temperature range from -65°C to 175°C.
Microchip 1N3595UR-1/TR13 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SOD-80 |
| Package/Case | DO-213AA |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 3.6 |
| Package Diameter (mm) | 1.7(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Jedec | DO-213AA |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 125V |
| Maximum Continuous Forward Current | 0.15A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.001uA |
| Peak Reverse Recovery Time | 3000ns |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N3595UR-1/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.