Microchip 1N4970US/TR13 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MELF |
| Package/Case | E-MELF |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.72(Max) |
| Package Width (mm) | 3.76(Max) |
| Package Height (mm) | 3.76(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 33V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Regulator Current | 144mA |
| Maximum Voltage Regulation | 2800mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N4970US/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.