The 1N5295-1 is a single zener diode with a maximum peak operating voltage of 100V and a maximum regulator current of 0.902A. It has a maximum limiting voltage of 1.25V and a minimum dynamic impedance of 1. The device can handle a maximum power dissipation of 500mW and operates over a temperature range of -65C to 175C. The 1N5295-1 is packaged in a DO-7 case.
Microchip 1N5295-1 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 0.902mA |
| Maximum Limiting Voltage | 1.25V |
| Minimum Dynamic Impedance | 1MOhm |
| Minimum Knee Impedance | 0.29MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-7 |
| Package Family Name | DO-204-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5295-1 to view detailed technical specifications.
No datasheet is available for this part.