The 1N5311 is a single configuration current regulator with a maximum peak operating voltage of 100V and maximum regulator current of 3.96mA. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 175°C. The device is packaged in a DO-204-AH package with 2 pins. It is suitable for use in a variety of applications, including power management circuits.
Microchip 1N5311 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 3.96mA |
| Maximum Limiting Voltage | 2.5V |
| Minimum Dynamic Impedance | 0.265MOhm |
| Minimum Knee Impedance | 0.02MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-35 |
| Package Family Name | DO-204-AH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5311 to view detailed technical specifications.
No datasheet is available for this part.