Silicon transient voltage suppressor diode with a maximum reverse voltage of 30.5V and a non-repetitive peak reverse power dissipation of 1500mW. The diode is packaged in a hermetic sealed, metal glass package with an axial terminal position. Operating temperature range is not specified. The diode is unidirectional and has a minimum breakdown voltage of 33V.
Microchip 1N5555 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-13 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.5 |
| Breakdown Voltage-Min | 33 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 1N5555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.