
The 1N6283Ae3/TR13 is a uni-directional single zener diode with a maximum reverse stand-off voltage of 28.2V and a maximum reverse leakage current of 1uA. It is packaged in a DO-201 axial lead package with a maximum seated plane height of 5.21mm and a maximum package diameter of 5.21mm. The diode has a minimum breakdown voltage of 31.4V and a peak pulse power dissipation of 1500W. It operates over a temperature range of -65°C to 150°C.
Microchip 1N6283Ae3/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 28.2V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 45.7V |
| Maximum Peak Pulse Current | 33A |
| Minimum Breakdown Voltage | 31.4V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip 1N6283Ae3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.