
Single Zener Diode, 5.6V nominal voltage with 5% tolerance, offering 500mW maximum power dissipation. Features a 2-pin B-MELF package, a Metal Electrode Leadless Face design with no leads, suitable for surface mounting. Maximum reverse leakage current is 5 µA, with a maximum regulator current of 76 mA and a maximum Zener impedance of 8 Ohms. Operates across a wide temperature range from -65°C to 175°C.
Microchip 1N6318US/TR7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MELF |
| Package/Case | B-MELF |
| Package Description | Metal Electrode Leadless Face |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 2.16(Max) |
| Package Height (mm) | 2.16(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.6V |
| Maximum Zener Impedance | 8Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Regulator Current | 76mA |
| Maximum Voltage Regulation | 400mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N6318US/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.