
The 1N6378/TR12 is a uni-directional diode in a DO-201 axial lead package, suitable for through hole mounting. It has a maximum reverse stand-off voltage of 18V and a maximum reverse leakage current of 2uA. The diode can withstand a maximum clamping voltage of 25.2V and a peak pulse current of 50A. Operating temperature range is from -65°C to 150°C.
Microchip 1N6378/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201 |
| Package/Case | Case 1 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53(Max) |
| Seated Plane Height (mm) | 5.21(Max) |
| Package Diameter (mm) | 5.21(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 18V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 25.2V |
| Maximum Peak Pulse Current | 50A |
| Minimum Breakdown Voltage | 21.2V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N6378/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.