
The 1N645-1/TR7 is a DO-35 axial lead switching diode with a peak reverse repetitive voltage of 225V and a maximum continuous forward current of 0.4A. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The diode is packaged in a DO-204-AH package with a glass material and a through hole lead shape.
Microchip 1N645-1/TR7 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 225V |
| Maximum Continuous Forward Current | 0.4A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 0.05uA |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N645-1/TR7 to view detailed technical specifications.
No datasheet is available for this part.