
The 1N6630/TR13 is a single switching diode with a peak reverse repetitive voltage of 900V and a maximum continuous forward current of 1.4A. It has a peak non-repetitive surge current of 75A and a peak forward voltage of 1.7V at 3A. The diode is available in a through-hole package with a glass material and a seated plane height of 3.42mm. It operates over a temperature range of -65 to 150°C.
Microchip 1N6630/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Case E |
| Package/Case | Case E |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 3.42(Max) |
| Package Diameter (mm) | 3.42(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 900V |
| Maximum Continuous Forward Current | 1.4A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 1.7@3AV |
| Peak Reverse Current | 2uA |
| Peak Reverse Recovery Time | 60ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N6630/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.