The 23A1024-E/ST is an 8-bit serial SRAM with 131072 words of memory and a maximum clock frequency of 16MHz. It operates within a supply voltage range of 1.7 to 2.2V and has a maximum supply current of 0.01A. The device is packaged in a TSSOP-8 package and has a temperature grade of AUTOMOTIVE, supporting operation from -40 to 125 degrees Celsius. It is a standard SRAM memory IC with separate I/O pins.
Microchip 23A1024-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Access Time-Max | 32 |
| Clock Frequency-Max (fCLK) | 16 |
| I/O Type | COMMON/SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23A1024-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.