
Synchronous SRAM chip with 1M bit density, organized as 128K words by 8 bits. Features a 25 ns maximum access time and operates at a maximum clock rate of 20 MHz with SDR data rate architecture. This dual-port memory component supports a 1.8 V typical operating supply voltage, with a range of 1.7 V to 2.2 V. Housed in an 8-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting, it offers a compact 3mm x 4.4mm x 1mm footprint. Operating current is a maximum of 10 mA, with an industrial temperature range of -40 °C to 85 °C.
Microchip 23A1024-I/ST technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Jedec | MO-153AA |
| Density | 1Mbit |
| Address Bus Width | 24bit |
| Maximum Access Time | 25ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 20MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 1.8V |
| Number of Bits per Word | 8bit |
| Number of Ports | 2 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 2.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 23A1024-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.