The 23A1024T-E/ST is an 8-terminal, dual-in-line, serial SRAM memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 131072-word memory capacity, a maximum access time of 32ns, and a maximum clock frequency of 16MHz. The device operates within a supply voltage range of 1.7 to 2.2V and has a maximum supply current of 0.01mA. The 23A1024T-E/ST is packaged in a TSSOP-8 and is rated for automotive temperature grade.
Microchip 23A1024T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Access Time-Max | 32 |
| Clock Frequency-Max (fCLK) | 16 |
| I/O Type | COMMON/SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23A1024T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.