This industrial-grade SRAM IC features 64K words of standard SRAM memory, a single port with three lines, and a maximum clock frequency of 20 MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 2.2V. The device has a maximum supply current of 10 μA and a standby current of 0.4 nA. It is compliant with the TS 16949 screening level and is packaged in an 8-pin SOIC package.
Microchip 23A512-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (3 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 20 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23A512-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.