8K x 8 standard SRAM, 64Kb density, featuring 32ns access time. This synchronous memory offers an 8-bit word size and operates with a supply voltage range of 1.7V to 1.95V, with a nominal 1.8V. The component is housed in a through-hole mounted PDIP-8 package, measuring 9.27mm in length and 6.35mm in width. It supports a serial 4-wire interface and operates within an industrial temperature range of -40°C to 85°C.
Microchip 23A640-I/P technical specifications.
| Access Time | 32ns |
| Access Time-Max | 32ns |
| Address Bus Width | 1b |
| Package/Case | PDIP |
| Density | 64Kb |
| Frequency | 16MHz |
| Height | 3.3mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Organization | 8192 x 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | Through Hole |
| Width | 6.35mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23A640-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.