
64Kb Standard SRAM, 8192 x 8 organization, featuring 32ns access time and 1.7V to 1.95V operating supply voltage. This synchronous memory component offers a 4-wire serial SPI interface and operates at a maximum frequency of 20MHz. Packaged in a 3.9mm wide SOIC (NSOIC-8) surface mount package, it is rated for industrial temperature ranges from -40°C to 85°C and is RoHS compliant.
Microchip 23A640-I/SN technical specifications.
| Access Time | 32ns |
| Access Time-Max | 32ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 16MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 1.8V |
| Organization | 8192 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23A640-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.