Microchip 23K256-E/P technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K256-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.