
64Kb, 8K x 8 Synchronous SRAM with 25ns access time. Features a 4-wire SPI serial interface and operates at a maximum frequency of 20MHz. This surface mount component is housed in an 8-pin SOIC package, supporting a supply voltage range of 2.7V to 3.6V. It is RoHS compliant and operates across an industrial temperature range of -40°C to 125°C.
Microchip 23K640-E/SN technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip 23K640-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
