1M-bit synchronous SRAM memory IC, featuring a 128K x 8 organization. Operates with dual 3.3V/5V supply voltages, from 2.5V to 5.5V maximum. Offers a maximum access time of 32ns and a clock frequency up to 16MHz. This automotive-grade component has a maximum operating temperature of 125°C and is housed in an 8-pin SOIC package.
Microchip 23LC1024-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Access Time-Max | 32 |
| Clock Frequency-Max (fCLK) | 16 |
| I/O Type | COMMON/SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LC1024-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.