Industrial-grade 1M-bit serial synchronous SRAM memory IC, featuring 128K x 8 organization and a 25ns access time. Operates with a 2.5V to 5.5V supply voltage range and supports clock frequencies up to 20MHz. This 8-pin SOIC package (R-PDSO-G8) offers separate I/O and a single port with 3-line control. Designed for industrial temperature ranges from -40°C to 85°C, with a maximum supply current of 0.01A and standby current of 10µA.
Microchip 23LCV1024-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (3 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 20 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LCV1024-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.