Industrial temperature grade serial SRAM memory IC, featuring 131,072 words of storage. Operates with a supply voltage range of 2.5V to 5.5V, supporting a maximum clock frequency of 20MHz. This 8-terminal device utilizes a 3-line serial interface with separate I/O. Packaged in an R-PDSO-G8 format, it offers a wide operating temperature range from -40°C to 85°C.
Microchip 23LCV1024T-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (3 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 20 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 23LCV1024T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.