This 8-bit industrial EEPROM features a serial interface and operates over a supply voltage range of 1.7 to 5.5V. It has a maximum supply current of 2.0μA and a maximum clock frequency of 400kHz. The device is available in a 2x3mm, 0.9mm height, RoHS compliant plastic DFN-8 package. It is rated for operation over an industrial temperature range of -40 to 85°C.
Microchip 24AA00-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA00-I/MC to view detailed technical specifications.
No datasheet is available for this part.