
128-bit I2C/2-Wire serial EEPROM, organized as 16 x 8, offers a 400kHz maximum frequency with a 900ns access time. This surface mount device operates from 1.8V to 5.5V, featuring write protection and a 2mA supply current. Packaged in a RoHS compliant SOIC-8, it supports a wide operating temperature range from -40°C to 85°C.
Microchip 24AA00T-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 128b |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 16X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 4ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA00T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
