This industrial-grade EEPROM memory IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single function and is available in a die package type. The device operates on a supply voltage of 1.7V to 5.5V and has a clock frequency of up to 0.4 MHz. It stores 128 words of data and is accessed serially.
Microchip 24AA01-I/W16K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA01-I/W16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.