
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, offers a maximum access time of 900ns. This non-volatile memory component operates at frequencies up to 400kHz and supports a wide supply voltage range from 1.8V to 5.5V. Packaged in a lead-free, RoHS-compliant SOIC N surface-mount package, it features write protection and a maximum operating temperature of 70°C.
Microchip 24AA01/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01/SN to view detailed technical specifications.
No datasheet is available for this part.
