
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, features a 900ns access time and operates at up to 400kHz. This surface mount device is housed in a 3.9mm wide SOIC package with tin matte contact plating. It supports a wide operating voltage range from 1.7V to 5.5V and includes write protection. The component is RoHS compliant and suitable for temperatures from -40°C to 85°C.
Microchip 24AA014H-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA014H-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.