1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, offers 900ns access time and operates at up to 400kHz. This non-volatile memory component supports a supply voltage range of 1.7V to 5.5V, with a maximum supply current of 3mA. Featuring a SC-70, 5-pin plastic package with tin matte contact plating, it is designed for surface mount applications. The device is lead-free, RoHS compliant, and includes write protection, with a maximum write cycle time of 5ms.
Microchip 24AA01HT-I/LT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA01HT-I/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.