This 8-bit EEPROM IC features 256 words of memory and operates over a supply voltage range of 1.8 to 5.5V. It is packaged in a plastic MSOP-8 and is rated for automotive temperature grade. The device has a maximum clock frequency of 0.4 MHz and is designed for serial communication. It is suitable for applications requiring non-volatile memory storage in a compact package.
Microchip 24AA02-E/MSG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA02-E/MSG to view detailed technical specifications.
No datasheet is available for this part.