2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits. Features a maximum access time of 900ns and operates at frequencies up to 400kHz. This surface mount component is housed in a lead-free SOIC package with tin, matte contact plating. It supports a supply voltage range of 1.8V to 5.5V and includes write protection.
Microchip 24AA02/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
