
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, offers a maximum operating frequency of 400kHz with an access time of 900ns. This surface mount component features a TSSOP package with tin, matte contact plating and operates within a voltage range of 1.7V to 5.5V. It supports write protection and is RoHS compliant, suitable for temperatures from -40°C to 85°C.
Microchip 24AA024-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA024-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
