
The 24AA024HT-I/SN is a 2Kb I2C EEPROM from Microchip, packaged in a SOIC N configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, drawing a maximum supply current of 3mA. The device features a memory density of 2Kb and is organized in a 256X8 configuration.
Microchip 24AA024HT-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA024HT-I/SN to view detailed technical specifications.
No datasheet is available for this part.