2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, features a maximum operating frequency of 400kHz and an access time of 900ns. This non-volatile memory component operates within a supply voltage range of 1.7V to 5.5V, with a nominal supply voltage of 5.5V. Packaged in an 8-pin MSOP with tin-matte contact plating, it supports surface mounting and is RoHS compliant. Write protection is enabled, and the device has a maximum write cycle time of 5ms.
Microchip 24AA024T-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA024T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
