
2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, featuring a 900ns access time. This surface mount device operates with a 1.7V to 5.5V supply voltage and supports up to 400kHz bus frequency. Packaged in a RoHS compliant, lead-free SOIC N package with tin-matte contact plating, it offers write protection and a maximum operating temperature of 85°C.
Microchip 24AA025-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
