2Kb Serial EEPROM memory, organized as 256 x 8 bits, featuring an I2C interface with a maximum frequency of 400kHz. This component operates across a wide supply voltage range of 1.7V to 5.5V, with a nominal 5V operation. It offers a fast access time of 3500ns and supports write protection. Packaged in an 8-pin SOIC with tin-matte plating, this RoHS compliant memory is suitable for industrial temperature ranges from -40°C to 85°C.
Microchip 24AA025E48-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025E48-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.