2Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates across a wide temperature range from -40°C to 85°C with supply voltages from 1.7V to 5.5V. Packaged in a lead-free SOIC with tin, matte contact plating, supplied on tape and reel. This non-volatile memory component is RoHS compliant.
Microchip 24AA025E48T-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025E48T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
