256-word I2C/2-Wire Serial EEPROM memory IC, operating from 2.5V to 5.5V with a nominal supply of 5V. Features a maximum clock frequency of 0.4MHz and an industrial temperature grade, functioning between -40°C and 85°C. This 5-terminal device is housed in a R-PDSO-G5 package with dimensions of 2.9mm length and 1.55mm width. Compliant with TS 16949 screening.
Microchip 24AA025E64T-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA025E64T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.