Microchip 24AA025T-I/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA025T-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
