This industrial-grade EEPROM memory IC features a serial interface and a storage capacity of 256 words. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.5V, with a maximum voltage of 5.5V and a minimum voltage of 1.7V. The device has a maximum supply current of 3μA and a standby current of 1nA. It is packaged in a 4.40mm x 3mm TSSOP-8 package, compliant with ROHS regulations.
Microchip 24AA025T-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA025T-I/STG to view detailed technical specifications.
No datasheet is available for this part.