
2Kb Serial EEPROM memory, organized as 256 x 8, features an I2C interface operating at up to 100kHz. This surface mount component supports a wide operating voltage range from 1.7V to 5.5V, with a maximum supply voltage of 5.5V. The SOIC package offers a 3500ns access time and includes write protection. It operates between -40°C and 85°C and is RoHS compliant.
Microchip 24AA02E48-I/SN technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02E48-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
