
2Kb I2C EEPROM memory IC, featuring a 400kHz maximum frequency and 900ns access time. This serial interface memory operates from 1.7V to 5.5V, with a typical supply voltage of 2.5V and 3mA supply current. The 256x8 organization is housed in a through-hole PDIP package with tin, matte contact plating. Includes write protection and is RoHS compliant.
Microchip 24AA02H-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 2.5V |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02H-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
