2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, featuring a 3500ns access time. This surface mount component operates with a 1.7V to 5.5V supply voltage range, a nominal 5V, and a maximum frequency of 100kHz. Encased in a 5-pin SC-70 package with tin matte contact plating, it offers write protection and is RoHS compliant.
Microchip 24AA02T-I/LT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02T-I/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.