
2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, featuring a 900ns access time. Operates with a 400kHz maximum frequency and a supply voltage range of 1.7V to 5.5V. Packaged in an MSOP (Mini Small Outline Package) for surface mounting, with Tin, Matte contact plating. This non-volatile memory component is RoHS compliant and offers write protection.
Microchip 24AA02T-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA02T-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
