2K-bit serial EEPROM memory IC, 256 x 8 configuration, operating from 1.7V to 5.5V with a nominal supply of 2.5V. Features a maximum clock frequency of 0.4MHz and an industrial temperature grade, functioning between -40°C and 85°C. Housed in a 5-pin SOT-23 package with a JEDEC R-PDSO-G5 designation, measuring 1.55mm width and 2.9mm length. This memory component supports a 2-wire interface and meets TS 16949 screening levels.
Microchip 24AA02UIDT-I/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA02UIDT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.