
4Kb I2C/2-Wire Serial EEPROM, surface mount, DFN EP package with Tin/Matte plating. Features a 4Kb non-volatile memory organization of 256 x 8, with access times ranging from 900ns to 3500ns. Operates with a supply voltage of 1.7V to 5.5V, supporting a maximum frequency of 400kHz. This RoHS compliant component offers write protection and is suitable for operation between -40°C and 85°C.
Microchip 24AA04-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 3500ns |
| Package/Case | DFN EP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24AA04-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
