The 24AA04H-I/MNY is an industrial-grade EEPROM memory IC from Microchip. It features 256 words of memory and operates over a supply voltage range of 1.7 to 5.5V. The device has a maximum supply current of 0.003A and is packaged in a TDFN-8 package. It is designed to operate over a temperature range of -40 to 85°C and is compliant with ISO/TS-16949 screening level. The 24AA04H-I/MNY is a serial EEPROM memory IC that can be used in a variety of industrial applications.
Microchip 24AA04H-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | ISO/TS-16949 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24AA04H-I/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.